
* Images are for reference only
908140212
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 908140212
- JLCPCB Part #
- C17467935
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1.2A 12P 250V Brass Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.0209
10+
$1.7277
30+
$1.5434
100+
$1.3559
600+
$1.2709
1200+
$1.2341
Related Products
Welcome back, may I help you?