
* Images are for reference only
901420010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 901420010
- JLCPCB Part #
- C564951
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2x5P 5 Black Non-Latching Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1861
50+
$0.1481
150+
$0.1317
500+
$0.1115
2500+
$0.1023
5000+
$0.0969
Related Products
Welcome back, may I help you?