
* Images are for reference only
901362103
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 901362103
- JLCPCB Part #
- C588712
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 350V 3A 3P Black Brass Gold 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 232
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.5815
10+
$1.3390
30+
$1.2058
232+
$1.0549
464+
$0.9874
928+
$0.9569
Related Products
Welcome back, may I help you?