This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

901361210

Extended
Manufacturer
MOLEX
MFR.Part #
901361210
JLCPCB Part #
C588711
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 10P 2.54mm 350V 3A Black Brass Gold 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 88

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.3441
10+ $1.9893
30+ $1.7677
88+ $1.5413
528+ $1.4386
968+ $1.3936

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons