
* Images are for reference only
901301140
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 901301140
- JLCPCB Part #
- C17593721
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 350V 3A 40P Black Brass Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$5.9339
10+
$5.1135
25+
$4.6255
100+
$4.1326
500+
$3.9046
1000+
$3.8019
Related Products
Welcome back, may I help you?