
* Images are for reference only
878980624
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878980624
- JLCPCB Part #
- C5467878
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 250V 3A 6P Black Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.5395
10+
$2.4895
33+
$2.4557
99+
$2.4218
Related Products
Welcome back, may I help you?