
* Images are for reference only
878332220
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878332220
- JLCPCB Part #
- C17661314
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 125V 2 22P 2A 2mm 2mm Black PA Phosphor bronze Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$4.8513
10+
$4.1835
21+
$3.7877
105+
$3.3870
504+
$3.2020
1008+
$3.1183
Related Products
Welcome back, may I help you?