
* Images are for reference only
878331419
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878331419
- JLCPCB Part #
- C19800197
- Package
- Plugin,P=2mm
- Description
- Gold Phosphor bronze 插件,P=2mm Cold-pressed Terminals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.0613
10+
$0.8815
50+
$0.7835
100+
$0.6711
500+
$0.6214
1000+
$0.6005
Related Products
Welcome back, may I help you?