
* Images are for reference only
878322020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878322020
- JLCPCB Part #
- C564224
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 10 125V 2 20P 2A 2mm 2x10P Black Gold PA Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7390
10+
$2.3473
23+
$1.9604
92+
$1.7099
506+
$1.5975
989+
$1.5477
Related Products
Welcome back, may I help you?