
* Images are for reference only
877601616
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 877601616
- JLCPCB Part #
- C588613
- Package
- Plugin,P=2mm
- Description
- 插件,P=2mm Pre-ordered Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.2355
10+
$1.2066
30+
$1.1873
100+
$1.1681
Related Products
Welcome back, may I help you?