
* Images are for reference only
877580416
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 877580416
- JLCPCB Part #
- C7154562
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 125V 2 2A 2mm 2mm 4P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.5353
10+
$0.5224
30+
$0.5144
100+
$0.5063
Related Products
Welcome back, may I help you?