
* Images are for reference only
781720005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 781720005
- JLCPCB Part #
- C564937
- Package
- P=1.2mm
- Description
- -40℃~+105℃ 1 1.2mm 1x5P 5 Black LCP Non-Latching Pico-EZmate(MX 1.2) UL94V-0 Without Fins P=1.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3934
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3934
In-stock Item Pricing
Qty Unit Price
1+
$0.0850
100+
$0.0717
300+
$0.0649
1000+
$0.0599
5000+
$0.0543
10000+
$0.0522
Related Products
Welcome back, may I help you?