
* Images are for reference only
734035543
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 734035543
- JLCPCB Part #
- C293673
- Package
- Plugin
- Description
- 1 10.15mm 50Ω 7.5mm Board Side Elbow Male Pin SMB 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3783
10+
$1.1507
30+
$1.0257
100+
$0.7805
500+
$0.7180
1000+
$0.6908
2000+
$0.6812
4000+
$0.6747
Related Products
Welcome back, may I help you?