
* Images are for reference only
731000115
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 731000115
- JLCPCB Part #
- C19170947
- Package
- Plugin
- Description
- 1 18GHz 500V 50Ω Board Side Inner Bore Positive Pin 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$5.4810
10+
$4.7854
30+
$4.3720
100+
$3.9553
500+
$3.7614
1000+
$3.6748
Related Products
Welcome back, may I help you?