
* Images are for reference only
705530007
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 705530007
- JLCPCB Part #
- C588443
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 250V 3A 8P Black Gold UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1512
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 1460
In-stock Item Pricing
Qty Unit Price
1+
$2.4548
10+
$2.0198
23+
$1.7195
92+
$1.4514
506+
$1.3310
989+
$1.2780
Related Products
Welcome back, may I help you?