
* Images are for reference only
705530003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 705530003
- JLCPCB Part #
- C564144
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 13.59mm 1x4P 2.54mm 250V 3A 4 4P 6.99mm Black Gold Right Angle UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1695
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 1641
In-stock Item Pricing
Qty Unit Price
1+
$0.9023
10+
$0.7627
42+
$0.6711
84+
$0.6021
504+
$0.5604
1008+
$0.5379
Related Products
Welcome back, may I help you?