
* Images are for reference only
705530002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 705530002
- JLCPCB Part #
- C505296
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 250V 3 3A 3P Black Gold Right Angle UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 848
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 592
In-stock Item Pricing
Qty Unit Price
1+
$1.0436
10+
$0.8670
52+
$0.7803
104+
$0.6920
520+
$0.6406
988+
$0.6133
Related Products
Welcome back, may I help you?