
* Images are for reference only
559320510
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 559320510
- JLCPCB Part #
- C293640
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x5P 250V 2mm 3A 5 5P Brass Through Hole Tin White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
10+
$0.3533
30+
$0.3179
160+
$0.2746
480+
$0.2553
960+
$0.2441
Related Products
Welcome back, may I help you?