
* Images are for reference only
559172010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 559172010
- JLCPCB Part #
- C564105
- Package
- Plugin
- Description
- -40℃~+105℃ 10 2 2.35mm 20P 250V 2mm 2x10P 3A PBT Through Hole Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.9120
10+
$0.8943
30+
$0.8815
100+
$0.8686
Related Products
Welcome back, may I help you?