
* Images are for reference only
559171010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 559171010
- JLCPCB Part #
- C564104
- Package
- Plugin
- Description
- -40℃~+105℃ 10P 2 250V 2mm 2x5P 3A 5 Through Hole Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7011
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 6999
In-stock Item Pricing
Qty Unit Price
1+
$0.3070
50+
$0.2455
150+
$0.2192
900+
$0.1863
2700+
$0.1716
5400+
$0.1628
Related Products
Welcome back, may I help you?