
* Images are for reference only
541324097
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 541324097
- JLCPCB Part #
- C19795597
- Package
- P=0.50mm
- Description
- -20℃~+85℃ 0.5mm 40P 500mA 50V Phosphor bronze Slide Lock P=0.50mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5443
10+
$3.4672
30+
$3.4157
100+
$3.3643
Welcome back, may I help you?