
* Images are for reference only
541045033
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 541045033
- JLCPCB Part #
- C7545767
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 500mA 50P 50V Phosphor bronze Top Contact SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.2175
10+
$3.1420
30+
$3.0922
100+
$3.0425
Related Products
Welcome back, may I help you?