This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

528080970

Extended
Manufacturer
MOLEX
MFR.Part #
528080970
JLCPCB Part #
C564012
Package
SMD
Description
-20℃~+80℃ 125V 1mm 5.05mm 500mA 9P Phosphor bronze Sn-Bi Surface Mount,Vertical SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $0.2617

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons