
* Images are for reference only
528080471
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 528080471
- JLCPCB Part #
- C588244
- Package
- SMD,P=1mm
- Description
- -20℃~+80℃ 125V 1mm 4P 5.05mm 500mA Non-Latching Phosphor bronze Sn-Bi Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7964
Related Products
Welcome back, may I help you?