
* Images are for reference only
526101071
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 526101071
- JLCPCB Part #
- C19795347
- Package
- P=1.00mm
- Description
- 0.5mm 0.7mm 10P 7.25mm Phosphor bronze Slide Lock Surface Mount,Vertical Tin P=1.00mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.2629
10+
$1.2373
30+
$1.2196
100+
$1.2036
Welcome back, may I help you?