
* Images are for reference only
522712079
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 522712079
- JLCPCB Part #
- C588186
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1mm 20P 500mA 50V Bottom Contact Phosphor bronze Slide Lock Sn-Bi Surface Mount, Right Angle SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4800
10+
$0.4687
30+
$0.4623
100+
$0.4558
Related Products
Welcome back, may I help you?