
* Images are for reference only
522660411
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 522660411
- JLCPCB Part #
- C2886150
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 1 2.5mm Black Non-Latching UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1949
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1949
In-stock Item Pricing
Qty Unit Price
1+
$1.4669
10+
$1.3705
30+
$1.3175
100+
$1.2580
500+
$1.2323
1000+
$1.2195
Related Products
Welcome back, may I help you?