
* Images are for reference only
522071560
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 522071560
- JLCPCB Part #
- C588175
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 125V 15P 1A 1mm Gold Phosphor bronze Top Contact SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$2.1305
10+
$2.0808
30+
$2.0487
100+
$2.0149
Related Products
Welcome back, may I help you?