
* Images are for reference only
512811294
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 512811294
- JLCPCB Part #
- C493436
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1.2mm 12P Double-Sided Contacts, Top and Bottom Entry Non-Latching Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.5558
10+
$1.5188
30+
$1.4964
100+
$1.4723
Related Products
Welcome back, may I help you?