
* Images are for reference only
505578-0371
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 505578-0371
- JLCPCB Part #
- C5200753
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 250V 2mm 3.4A 3P Black Brass Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 428
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3693
30+
$0.3276
100+
$0.2762
500+
$0.2537
1000+
$0.2409
Related Products
Welcome back, may I help you?