
* Images are for reference only
5055681581
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5055681581
- JLCPCB Part #
- C17387420
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.5851
10+
$3.5064
30+
$3.4535
100+
$3.4005
Welcome back, may I help you?