
* Images are for reference only
5054331091
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5054331091
- JLCPCB Part #
- C17594130
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1.25mm 1.5A 10P 2 2x5P 5 50V Black Brass Gold Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$2.4389
10+
$2.3888
30+
$2.3549
100+
$2.3226
Related Products
Welcome back, may I help you?