
* Images are for reference only
503948400
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 503948400
- JLCPCB Part #
- C587989
- Package
- -
- Description
- 1.4mm 125V 24~30 Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.1356
50+
$0.1326
150+
$0.1307
500+
$0.1288
Welcome back, may I help you?