
* Images are for reference only
5033951010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5033951010
- JLCPCB Part #
- C3743000
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm Copper alloy Surface Mount,Vertical Tin SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2528
200+
$1.2588
600+
$1.2154
1200+
$1.1929
Related Products
Welcome back, may I help you?