
* Images are for reference only
5025983393
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5025983393
- JLCPCB Part #
- C563949
- Package
- SMD,P=0.3mm
- Description
- -40℃~+105℃ 0.3mm 200mA 33P 50V Gold Phosphor bronze Surface Mount, Right Angle Top Contact SMD,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5214
500+
$4.2990
Related Products
Welcome back, may I help you?