
* Images are for reference only
5025840360
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5025840360
- JLCPCB Part #
- C587934
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 100V 1x3P 2A 3 3P Beige Copper alloy PA Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$1.7500
10+
$1.4627
30+
$1.3037
100+
$1.1239
500+
$1.0452
900+
$1.0099
Related Products
Welcome back, may I help you?