
* Images are for reference only
5024430360
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5024430360
- JLCPCB Part #
- C587923
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x3P 250V 2mm 3 3A 3P Copper alloy Surface Mount, Right Angle Tin White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3900
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$1.7083
10+
$1.4273
30+
$1.2716
100+
$1.0982
500+
$1.0195
1000+
$0.9842
Related Products
Welcome back, may I help you?