
* Images are for reference only
5024303012
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5024303012
- JLCPCB Part #
- C585260
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 42000
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$1.7308
10+
$1.4434
30+
$1.2860
100+
$1.1062
500+
$1.0276
1000+
$0.9922
Related Products
Welcome back, may I help you?