
* Images are for reference only
5024263212
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5024263212
- JLCPCB Part #
- C6819390
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 1mm 2 32P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 42000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3455
10+
$0.3390
30+
$0.3342
100+
$0.3294
Related Products
Welcome back, may I help you?