
* Images are for reference only
502128100
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 502128100
- JLCPCB Part #
- C587890
- Package
- -
- Description
- 0.8mm~1.4mm 24~30 Micro-Latch(MX 2.0) - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0425
300+
$0.0418
1000+
$0.0412
Related Products
Welcome back, may I help you?