
* Images are for reference only
5020786162
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5020786162
- JLCPCB Part #
- C6819382
- Package
- SMD,P=0.25mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.25mm 0.2mm 1mm 61P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.25mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1105
200+
$2.0397
500+
$1.9707
1000+
$1.9370
Related Products
Welcome back, may I help you?