
* Images are for reference only
5020782162
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5020782162
- JLCPCB Part #
- C2925147
- Package
- SMD,P=0.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.25mm 21P 300mA 50V Bottom Contact Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.25mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8337
10+
$2.7695
30+
$2.7278
100+
$2.6844
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?