
* Images are for reference only
5019400307
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5019400307
- JLCPCB Part #
- C587883
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1.5A 1mm 1x3P 3 3P 50V PA Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 451
Minimum: 1
Full Reel: 1100
$0.01
Add To List
Available Order Qty: 447
In-stock Item Pricing
Qty Unit Price
1+
$0.3105
50+
$0.2463
150+
$0.2190
1100+
$0.1848
2200+
$0.1696
5500+
$0.1604
Related Products
Welcome back, may I help you?