
* Images are for reference only
5016451624
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5016451624
- JLCPCB Part #
- C17309019
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 770
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8304
200+
$1.1303
500+
$1.0915
770+
$1.0738
Welcome back, may I help you?