
* Images are for reference only
5015680407
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5015680407
- JLCPCB Part #
- C563899
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5A 100V 1mm 1x4P 4 4P PA Phosphor bronze Surface Mount, Right Angle Tin White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 10
Full Reel: 1700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
10+
$0.9746
30+
$0.9650
100+
$0.9553
Related Products
Welcome back, may I help you?