
* Images are for reference only
5013311207
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5013311207
- JLCPCB Part #
- C587863
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 100V 12 12P 1A 1mm 1x12P PA Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 1100
$0.01
Add To List
Available Order Qty: 701
In-stock Item Pricing
Qty Unit Price
1+
$0.5652
10+
$0.4496
30+
$0.3998
100+
$0.3372
500+
$0.3099
1100+
$0.2922
Related Products
Welcome back, may I help you?