
* Images are for reference only
5000751517
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5000751517
- JLCPCB Part #
- C586090
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1A 30V 5P Black Female Mini-B Through Hole USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$2.1148
10+
$1.8390
30+
$1.6874
100+
$1.5148
500+
$1.4390
1000+
$1.4051
Related Products
Welcome back, may I help you?