
* Images are for reference only
484050003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 484050003
- JLCPCB Part #
- C6058327
- Package
- Plugin
- Description
- -20℃~+85℃ 1 1.8A 16.5mm 30V 5,000 cycles 9P Blue Female Right Angle Type-A Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 831
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 780
In-stock Item Pricing
Qty Unit Price
1+
$1.3115
10+
$1.0808
60+
$0.9534
120+
$0.8098
480+
$0.7469
1020+
$0.7179
Related Products
Welcome back, may I help you?