
* Images are for reference only
470531000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 470531000
- JLCPCB Part #
- C3025061
- Package
- Plugin,P=2.54mm
- Description
- 1 10.2mm 1x4P 2.54mm 4 4A 4P 500V Copper alloy PA Through Hole Tin UL94V-0 White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 12000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2163
50+
$0.1735
150+
$0.1551
1000+
$0.1323
2000+
$0.1221
5000+
$0.1160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?