
* Images are for reference only
444322401
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 444322401
- JLCPCB Part #
- C587717
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 11.6mm 11.9mm 12 2 24P 250V 2x12P 3mm 3mm 43mm 8.5A Black Brass K Pin、With post Micro-Fit(MX 3.0) PA Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 588
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.6803
10+
$5.5470
30+
$5.4587
100+
$5.3688
Related Products
Welcome back, may I help you?